EAO LED, Yellow Panel Mount Indicator 17-53 Series, 22.3, Plug-In Termination, IP65, IP40 24V

Subtotal (1 unit)*

$56.94

(exc. GST)

$62.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.94

*price indicative

RS Stock No.:
442-157
Distrelec Article No.:
133-68-149
Mfr. Part No.:
17-530352
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Green

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

19mA

Sub Type

LED

LED Colour

Yellow

Terminal Type

Plug-In

IP Rating

IP65, IP40

Minimum Supply Voltage

24V

Mount Hole Size

22.3

Maximum Supply Voltage

24V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

350mcd

Standards/Approvals

REACH, 2014 / 35 / EU (230 VAC), RoHS, UL 2011 / 65 / EC (RoHS), IEC 60529

Length

58mm

Series

17-53

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CH
The EAO Indicator is a visually striking component designed for efficient panel mounting with a refined aesthetic. Its round form, complemented by polished metal reflectors, ensures optimum visibility in various lighting conditions. Crafted for seamless integration, it supports a modern operational environment while delivering reliability and performance. With an operating voltage of 24 V DC, this indicator is suitable for numerous applications, featuring an outstanding luminosity that guarantees clarity. The carefully designed mounting cut-out and plug-in terminal simplify installation, making it an ideal choice for engineers looking to enhance their systems with both functionality and style.

Front dimension optimises visibility in any setting

Polished chromium plating adds a premium touch to installations

Cable connections are straightforward, facilitating quick assembly

IP65-rated protection adapts to diverse environmental conditions

Robust construction ensures longevity and reduced maintenance

Lightweight design permits versatility in application use

Guaranteed performance across a wide range of temperatures

The single-LED illumination offers energy-efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy