EAO LED, Green Panel Mount Indicator 17-53 Series, 22.3, Plug-In Termination, IP40, IP65
- RS Stock No.:
- 442-156
- Mfr. Part No.:
- 17-530351
- Brand:
- EAO
Subtotal (1 unit)*
$59.80
(exc. GST)
$65.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.80 |
*price indicative
- RS Stock No.:
- 442-156
- Mfr. Part No.:
- 17-530351
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Green | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 19mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Plug-In | |
| IP Rating | IP40, IP65 | |
| Mount Hole Size | 22.3 | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 120mcd | |
| Standards/Approvals | UL 2011 / 65 / EC (RoHS), REACH, RoHS, IEC 60529, 2014 / 35 / EU (230 VAC) | |
| Length | 58mm | |
| Series | 17-53 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Green | ||
Number of LEDs 1 | ||
Maximum Forward Current 19mA | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Plug-In | ||
IP Rating IP40, IP65 | ||
Mount Hole Size 22.3 | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 120mcd | ||
Standards/Approvals UL 2011 / 65 / EC (RoHS), REACH, RoHS, IEC 60529, 2014 / 35 / EU (230 VAC) | ||
Length 58mm | ||
Series 17-53 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator is designed for efficiency and reliability in various applications, boasting a sleek round form with a polished chrome finish. The robust construction ensures durability whether it's mounted on a panel or used in lighting systems. With an illumination colour of green, it provides clarity in visibility, making it an ideal choice for operational control panels. Its compact dimensions, feature a mounting cut-out suited for easy installation, while the plug-in terminals simplify connectivity. Additionally, this product is built to withstand a range of environmental conditions, ensuring dependable performance in diverse settings, from industrial environments to more sensitive applications.
Robust polished chrome reflector adds a professional touch
Designed for panel mounting for ease of installation
Illumination colour enhances visibility in low-light conditions
Resilient construction withstands demanding operating environments
Plug-in terminals facilitate quick and hassle-free connections
IP65 rating guarantees dust and water resistance
Wide operating temperature range ensures functionality in varied climates
Meets stringent compliance standards for safety and quality
Related links
- EAO 17-53 Series Indicator Plug-In Termination 24V 19 mA IP40, 22.3
- EAO 17-53 Series Indicator Plug-In Termination 24V 19 mA IP40, 22.3
- EAO 17-57 Series Indicator Plug-In Termination 230V ac 4 mA IP65, 22.3
- EAO 17-05 Series Indicator Plug-In Termination 24V 19 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
