Banner K90_T Series Blue, Green, Red, White, Yellow Panel Mount Indicator M30 x 1.5 Integral Qd, 12V, 30 V, 475mA, Quick
- RS Stock No.:
- 294-930
- Mfr. Part No.:
- K90TLWBGYRPQ
- Brand:
- Banner
Subtotal (1 unit)*
$685.90
(exc. GST)
$754.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $685.90 |
*price indicative
- RS Stock No.:
- 294-930
- Mfr. Part No.:
- K90TLWBGYRPQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12V, 30V | |
| Light Output Colour | Blue, Green, Red, White, Yellow | |
| Lamp Base | M30 x 1.5 Integral Qd | |
| Current | 475mA | |
| Termination Type | Quick Disconnect | |
| Mount Type | Through Hole | |
| IP Rating | IP67 | |
| Length | 87mm | |
| Standards/Approvals | IEC UL Type 4X, Mil Std. 202F, IEC 947-5-2 | |
| Series | K90_T | |
| Mount Hole Size | M30 X 1.5 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Panel Mount Indicator | ||
Voltage 12V, 30V | ||
Light Output Colour Blue, Green, Red, White, Yellow | ||
Lamp Base M30 x 1.5 Integral Qd | ||
Current 475mA | ||
Termination Type Quick Disconnect | ||
Mount Type Through Hole | ||
IP Rating IP67 | ||
Length 87mm | ||
Standards/Approvals IEC UL Type 4X, Mil Std. 202F, IEC 947-5-2 | ||
Series K90_T | ||
Mount Hole Size M30 X 1.5 mm | ||
- COO (Country of Origin):
- MX
The Banner Indicator offers an innovative solution for visual signalling in industrial environments, featuring a large multicolour indicator that alternates seamlessly between active inputs. Designed with a rugged IP67 rated construction, this indicator excels in both durability and versatility, designed to meet the demands of harsh operating conditions. With the ability to display up to five vibrant colours within a single device, it ensures clear visibility from any angle.
Meets rigorous vibration and shock standards for enhanced durability
Indicator characteristics designed for maximum visibility and clarity
Customisable with various colour combinations to suit specific needs
Related links
- Banner K90 Series Blue Red Yellow Panel Mount Indicator M30 x 1.5 Integral Qd 30 V, Quick
- Banner K90 EZ-LIGHT Series Blue Red 12V Quick Disconnect
- Banner K90TF Series Red 12V Quick Disconnect Termination
- Banner K90 EZ-LIGHT Series Green 12V Quick Disconnect Termination Through
- Banner K90 EZ-LIGHT Series Green Yellow Indicator M30 x 1.5 Integral Qd 30 V, Quick Disconnect Termination
- Banner K90 EZ-LIGHT Series Green Indicator M30 x 1.5 Integral Qd 30 V Through Hole, IP67
- Banner K90 EZ-LIGHT Series Yellow Indicator M30 x 1.5 Integral Qd 30 V Through Hole, IP67
- Banner K90 EZ-LIGHT Series Red Indicator M30 x 1.5 Integral Qd 30 V IP67
