Banner K90 Series Blue, Green, Red, White, Yellow Panel Mount Indicator M30 x 1.5 Integral Qd, 12V, 30 V, 475mA, Quick
- RS Stock No.:
- 294-925
- Mfr. Part No.:
- K90LWBGYRPQ
- Brand:
- Banner
Subtotal (1 unit)*
$615.63
(exc. GST)
$677.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $615.63 |
*price indicative
- RS Stock No.:
- 294-925
- Mfr. Part No.:
- K90LWBGYRPQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 12V, 30V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Blue, Green, Red, White, Yellow | |
| Lamp Base | M30 x 1.5 Integral Qd | |
| Current | 475mA | |
| Mount Type | Through Hole | |
| Termination Type | Quick Disconnect | |
| IP Rating | IP67 | |
| Standards/Approvals | Enclosure UL Type 4X, MIL-STD-202F, Method 201A, IEC 60947-5-2, ECOLAB certified, FDA-grade silicone cover | |
| Length | 87mm | |
| Series | K90 | |
| Mount Hole Size | M30 X 1.5 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 12V, 30V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Blue, Green, Red, White, Yellow | ||
Lamp Base M30 x 1.5 Integral Qd | ||
Current 475mA | ||
Mount Type Through Hole | ||
Termination Type Quick Disconnect | ||
IP Rating IP67 | ||
Standards/Approvals Enclosure UL Type 4X, MIL-STD-202F, Method 201A, IEC 60947-5-2, ECOLAB certified, FDA-grade silicone cover | ||
Length 87mm | ||
Series K90 | ||
Mount Hole Size M30 X 1.5 mm | ||
- COO (Country of Origin):
- MX
The Banner Indicator is an advanced signalling solution designed for environments where clear, reliable communication is crucial. This model features a five-colour light indicator, allowing users to transmit various signals effectively in industrial settings. Its rugged IP67-rated construction ensures optimal performance in harsh conditions, providing both durability and peace of mind.
Compact form factor allows for easy integration into various applications
Utilises high intensity light emissions to ensure clear visibility
Constructed from polycarbonate for enhanced robustness
Can be connected via quick disconnect connectors for easy setup
Meets stringent vibration and mechanical shock standards
Related links
- Banner K90 EZ-LIGHT Series Blue Red 12V Quick Disconnect
- Banner K90_T Series Blue Red Yellow Panel Mount Indicator M30 x 1.5 Integral Qd 30 V, Quick
- Banner K90 EZ-LIGHT Series Green 12V Quick Disconnect Termination Through
- Banner K90 EZ-LIGHT Series Green Yellow Indicator M30 x 1.5 Integral Qd 30 V, Quick Disconnect Termination
- Banner K90 EZ-LIGHT Series Green Indicator M30 x 1.5 Integral Qd 30 V Through Hole, IP67
- Banner K90TF Series Red 12V Quick Disconnect Termination
- Banner K90 EZ-LIGHT Series Yellow Indicator M30 x 1.5 Integral Qd 30 V Through Hole, IP67
- Banner K90 EZ-LIGHT Series Red Indicator M30 x 1.5 Integral Qd 30 V IP67
