Banner K90TF Series Red, Green Panel Mount Indicator M30 x 1.5 Integral Qd, 12V, 30 V, 475mA, Quick Disconnect

Subtotal (1 unit)*

$446.99

(exc. GST)

$491.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$446.99

*price indicative

RS Stock No.:
294-928
Mfr. Part No.:
K90TFDLGRPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage

12V, 30V

Product Type

Panel Mount Indicator

Light Output Colour

Red, Green

Current

475mA

Lamp Base

M30 x 1.5 Integral Qd

Mount Type

Through Hole

Termination Type

Quick Disconnect

IP Rating

IP67

Standards/Approvals

IEC Enclosure UL Type 4X, MIL-STD-202F, Method 201A, IEC 60947-5-2

Length

42mm

Series

K90TF

Mount Hole Size

M30 X 1.5 mm

COO (Country of Origin):
US
The Banner Multicolour daylight visible indicator is designed for versatility and high performance. Ideal for environments with significant ambient light, including outdoor spaces, it features intense light output and a robust design rated to IEC IP67 standards. This indicator alternates between colours based on active inputs, providing visual signals that are both clear and engaging.

Provides rapid response times ensuring prompt notifications

Meets stringent military vibration and shock standards

Sustainably crafted using durable polycarbonate materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy