Banner K90 EZ-LIGHT Series Yellow Indicator M30 x 1.5 Integral Qd, 12V, 30 V, 475mA Through Hole, IP67

Subtotal (1 unit)*

$344.07

(exc. GST)

$378.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$344.07

*price indicative

RS Stock No.:
294-926
Mfr. Part No.:
K90LYPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Indicator

Voltage

12V, 30V

Light Output Colour

Yellow

Current

475mA

Lamp Base

M30 x 1.5 Integral Qd

Mount Type

Through Hole

IP Rating

IP67

Standards/Approvals

UL Type 4X, MIL-STD-202F, IEC 60947-5-2, FDA-grade silicone cover, Ecolab, IEC

Length

87mm

Series

K90 EZ-LIGHT

Mount Hole Size

30 mm

COO (Country of Origin):
US
The Banner Indicator is designed to effectively communicate status with its vibrant and uniform illumination. Perfect for various applications, this advanced device offers a flash input control that enables real-time alerts. Built to endure demanding environments, the K90 showcases a rugged IP67-rated housing, ensuring long-lasting performance and reliability. This versatile indicator comes in a compact design capable of housing up to five colours in one unit, allowing users to select models based on their specific colour needs.

Offers flexibility with up to five colour options in one device

Operating voltage range from 12 V DC to 30 V DC accommodates diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy