Banner K90 EZ-LIGHT Series Green, Red Indicator M30 x 1.5 Integral Qd, 12V, 30 V, 475mA, Quick Disconnect Termination

Subtotal (1 unit)*

$411.93

(exc. GST)

$453.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$411.93

*price indicative

RS Stock No.:
294-920
Mfr. Part No.:
K90LGRPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Indicator

Voltage

12V, 30V

Light Output Colour

Green, Red

Lamp Base

M30 x 1.5 Integral Qd

Current

475mA

Mount Type

Through Hole

Termination Type

Quick Disconnect

IP Rating

IP67

Standards/Approvals

UL Type 4X, MIL-STD-202F, Method 201A, IEC 60947-5-2, ECOLAB certified, FDA-grade silicone cover, IEC

Length

87mm

Series

K90 EZ-LIGHT

Mount Hole Size

30 mm

COO (Country of Origin):
MX
The Banner Large indicator with dual colours, featuring seamless performance in both PNP and NPN configurations. The integrated quick disconnect ensures easy installation and maintenance, while the robust construction is capable of withstanding harsh conditions. With a sleek and modern design, it is an ideal solution for signalling needs across various industries.

Constructed from durable polycarbonate for longevity and impact resistance

Ideal for a range of industrial applications requiring precise status indication

Delivers bright light output ensuring visibility from a distance

Features streamlined installation to minimise downtime and maintenance efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy