Banner K90 EZ-LIGHT Series Blue, Green, Red, Yellow Indicator M30 x 1.5 Integral Qd, 12V, 30 V, 475mA, Quick Disconnect

Subtotal (1 unit)*

$545.38

(exc. GST)

$599.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.38

*price indicative

RS Stock No.:
294-917
Mfr. Part No.:
K90LBGYRPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage

12V, 30V

Product Type

Indicator

Light Output Colour

Blue, Green, Red, Yellow

Current

475mA

Lamp Base

M30 x 1.5 Integral Qd

Termination Type

Quick Disconnect

Mount Type

Through Hole

IP Rating

IP67

Length

87mm

Standards/Approvals

UL Type 4X, MIL-STD-202F, Method 201A, IEC 60947-5-2, IEC IP69, Ecolab

Series

K90 EZ-LIGHT

Mount Hole Size

30 mm

COO (Country of Origin):
MX
The Banner Indicator is designed to enhance visibility and control across various applications. With its sleek design, this model boasts the ability to display up to four vibrant colours simultaneously, making it ideal for environments where clear visual communication is critical. The rugged construction is rated IP67, ensuring durability in demanding conditions, while the flashing input control allows for immediate attention to be drawn when needed. This advanced indicator is perfect for those seeking reliable performance and exceptional visibility in their operations.

Compatible with a range of connection types tailored to various needs

High lumen output ensures visibility even in bright environments

Designed to withstand high pressure wash downs suitable for food processing applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy