Banner K30 Series Yellow, Green Indicator M22 x 1.5 Integral Qd, 10V dc, 30 V dc, 25mA, Quick Disconnect Termination,

Subtotal (1 unit)*

$173.21

(exc. GST)

$190.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.21

*price indicative

RS Stock No.:
293-550
Mfr. Part No.:
K30LGXYPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Indicator

Voltage

10V dc, 30V dc

Light Output Colour

Yellow, Green

Current

25mA

Lamp Base

M22 x 1.5 Integral Qd

Termination Type

Quick Disconnect

IP Rating

IP67, IP69K

Length

57mm

Standards/Approvals

DIN 40050-9

Series

K30

COO (Country of Origin):
MX
The Banner Indicator Light delivers exceptional visibility and reliability for a variety of industrial applications. It ensures durability while providing a clear and vibrant illumination to signal operational statuses. Conforming to rigorous IP67, this indicator is fully encapsulated, offering excellent protection against dust and moisture. With independent selection of LED colours, users can tailor their signalling needs to enhance operational efficiency. Ideal for automated systems, it enables quick visual recognition of critical tasks, boosting productivity in any workspace.

Meets stringent environmental ratings for reliability in demanding settings

Compatible with various mounting options for flexible installation

Efficient power consumption maximises operational cost savings

User friendly design simplifies installation and maintenance

Provides immediate visual feedback improving workflow monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy