Banner K90 EZ-LIGHT Series Green, Red, Yellow Indicator M30 x 1.5 Cable, 12V, 30 V, 475mA, Quick Disconnect Termination
- RS Stock No.:
- 294-922
- Mfr. Part No.:
- K90LGYRP
- Brand:
- Banner
Subtotal (1 unit)*
$477.51
(exc. GST)
$525.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $477.51 |
*price indicative
- RS Stock No.:
- 294-922
- Mfr. Part No.:
- K90LGYRP
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Voltage | 12V, 30V | |
| Light Output Colour | Green, Red, Yellow | |
| Lamp Base | M30 x 1.5 Cable | |
| Current | 475mA | |
| Termination Type | Quick Disconnect | |
| Mount Type | Through Hole | |
| IP Rating | IP67 | |
| Standards/Approvals | UL Type 4X, MIL-STD-202F, Method 201A, IEC 60947-5-2, IEC (with silicone cover), Ecolab | |
| Length | 87mm | |
| Series | K90 EZ-LIGHT | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Voltage 12V, 30V | ||
Light Output Colour Green, Red, Yellow | ||
Lamp Base M30 x 1.5 Cable | ||
Current 475mA | ||
Termination Type Quick Disconnect | ||
Mount Type Through Hole | ||
IP Rating IP67 | ||
Standards/Approvals UL Type 4X, MIL-STD-202F, Method 201A, IEC 60947-5-2, IEC (with silicone cover), Ecolab | ||
Length 87mm | ||
Series K90 EZ-LIGHT | ||
- COO (Country of Origin):
- US
The Banner Indicator is designed to be a robust and versatile multi-colour indicator, ideal for visibility in any industrial environment. This model features an innovative design that combines aesthetic appeal with unparalleled functionality. Equipped with advanced flashing input control, it offers a clear indication across multiple colour options, ensuring easy recognition even from a distance. With its rugged IP67 construction, this indicator withstands harsh conditions, making it suitable for a variety of applications.
Integral quick disconnect simplifies installation and maintenance
Meets stringent military vibration standards for reliability
Supported by a range of cordsets and accessories for customisation
Related links
- Banner K90 EZ-LIGHT Series Green Yellow Indicator M30 x 1.5 Integral Qd 30 V, Quick Disconnect Termination
- Banner K90 EZ-LIGHT Series Green 12V Quick Disconnect Termination Through
- Banner K90 EZ-LIGHT Series Blue Red 12V Quick Disconnect
- Banner K90 EZ-LIGHT Series Red Indicator M30 x 1.5 Cable 30 V Through Hole, IP67
- Banner K90 EZ-LIGHT Series Red Indicator M30 x 1.5 Integral Qd 30 V IP67
- Banner K90 EZ-LIGHT Series Yellow Indicator M30 x 1.5 Integral Qd 30 V Through Hole, IP67
- Banner K90 EZ-LIGHT Series Green Indicator M30 x 1.5 Integral Qd 30 V Through Hole, IP67
- Banner K90 Series Blue Red Yellow Panel Mount Indicator M30 x 1.5 Integral Qd 30 V, Quick
