Banner K90 EZ-LIGHT Series Red Indicator M30 x 1.5 Cable, 12V, 30 V, 475mA Through Hole, IP67

Subtotal (1 unit)*

$344.07

(exc. GST)

$378.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$344.07

*price indicative

RS Stock No.:
294-923
Mfr. Part No.:
K90LRP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Indicator

Voltage

12V, 30V

Light Output Colour

Red

Current

475mA

Lamp Base

M30 x 1.5 Cable

Mount Type

Through Hole

IP Rating

IP67

Standards/Approvals

MIL-STD-202F, Method 201A, IEC 60947-5-2, UL Type 4X, FDA-grade silicone cover, ECOLAB certified, IP67, IP69

Length

87mm

Series

K90 EZ-LIGHT

COO (Country of Origin):
US
The Banner Indicator is designed for versatility and durability in various industrial applications. With a robust IP67-rated construction, it ensures excellent performance even in harsh environments. This model features multiple colour options, allowing for a vibrant and clear indication of operational status. The flashing input control enhances visibility, making it an ideal choice for critical signalling tasks. Whether used in assembly lines, packaging plants, or logistics facilities, its compact design and easy installation integrate seamlessly into any system.

Uniform brightness ensures clear indication from a distance

Simple installation process reduces downtime

Utilises FDA grade silicone for enhanced cleaning and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy