Banner K80 EZ-LIGHT Series Green, Red, Yellow Indicator M12 Integral Qd, 18V, 30 V, 40mA, Screw Termination Through
- RS Stock No.:
- 294-913
- Mfr. Part No.:
- K80LGRYPQ
- Brand:
- Banner
Subtotal (1 unit)*
$400.02
(exc. GST)
$440.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.02 |
*price indicative
- RS Stock No.:
- 294-913
- Mfr. Part No.:
- K80LGRYPQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Voltage | 18V, 30V | |
| Light Output Colour | Green, Red, Yellow | |
| Current | 40mA | |
| Lamp Base | M12 Integral Qd | |
| Mount Type | Through Hole | |
| Termination Type | Screw | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN 40050-9 (K30L, K50L, K50FL) | |
| Length | 66.7mm | |
| Series | K80 EZ-LIGHT | |
| Mount Hole Size | 30 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Voltage 18V, 30V | ||
Light Output Colour Green, Red, Yellow | ||
Current 40mA | ||
Lamp Base M12 Integral Qd | ||
Mount Type Through Hole | ||
Termination Type Screw | ||
IP Rating IP67 | ||
Standards/Approvals DIN 40050-9 (K30L, K50L, K50FL) | ||
Length 66.7mm | ||
Series K80 EZ-LIGHT | ||
Mount Hole Size 30 mm | ||
- COO (Country of Origin):
- MX
The Banner Indicator designed to enhance visibility in various industrial environments. Featuring a robust polycarbonate base and a translucent dome, this product ensures optimal light diffusion, making it suitable for demanding applications where clear signalling is crucial. Its encapsulated electronics guarantee durability against environmental factors, meeting IP67 standards for water and dust protection. Additionally, the K80L series incorporates advanced LED technology, providing vibrant colour options that are easily distinguishable from a distance.
Utilises advanced LED technology for bright and distinct signalling
Available in multiple colour options to suit various application needs
Compact design allows for easy installation in tight spaces
Low power consumption contributes to energy efficiency
Related links
- Banner K80 Series Green Panel Mount Indicator M12 Integral Qd 30 V Through Hole, IP67
- Banner Green Yellow Indicator Lamp 8-Pin M12 Integral Qd Base, 50 mm Diameter
- Banner K90 EZ-LIGHT Series Green Yellow Indicator M30 x 1.5 Integral Qd 30 V, Quick Disconnect Termination
- Banner K90 EZ-LIGHT Series Blue Red 12V Quick Disconnect
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner K90 EZ-LIGHT Series Red Indicator M30 x 1.5 Integral Qd 30 V IP67
- Banner K90 EZ-LIGHT Series Yellow Indicator M30 x 1.5 Integral Qd 30 V Through Hole, IP67
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Integral Qd 30 V dc
