Banner K80 Series Green Panel Mount Indicator M12 Integral Qd, 18V, 30 V, 40mA Through Hole, IP67
- RS Stock No.:
- 294-916
- Mfr. Part No.:
- K80LGXXPQ
- Brand:
- Banner
Subtotal (1 unit)*
$330.02
(exc. GST)
$363.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.02 |
*price indicative
- RS Stock No.:
- 294-916
- Mfr. Part No.:
- K80LGXXPQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 18V, 30V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 40mA | |
| Lamp Base | M12 Integral Qd | |
| Mount Type | Through Hole | |
| IP Rating | IP67 | |
| Length | 66.7mm | |
| Standards/Approvals | DIN 40050-9 | |
| Series | K80 | |
| Mount Hole Size | 5.5 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 18V, 30V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 40mA | ||
Lamp Base M12 Integral Qd | ||
Mount Type Through Hole | ||
IP Rating IP67 | ||
Length 66.7mm | ||
Standards/Approvals DIN 40050-9 | ||
Series K80 | ||
Mount Hole Size 5.5 mm | ||
- COO (Country of Origin):
- US
The Banner Indicator is designed to enhance visibility in various industrial applications. Crafted from durable materials, this indicator provides robust performance backed by an IP67 rating, ensuring optimal operation in challenging environments. The translucent dome allows for a bright and clear output of green light, making it an ideal choice for signalling and alerts in automation processes.
Lightweight design for effortless handling and installation
Suitable for both indoor and outdoor applications ensuring flexibility
Eco friendly operation with energy efficient performance
Related links
- Banner K80 EZ-LIGHT Series Green Yellow Indicator M12 Integral Qd 30 V IP67
- Banner K80 Series Green Panel Mount Indicator Terminal Wiring Block 30 V Through Hole, IP67
- Banner K90 EZ-LIGHT Series Green Indicator M30 x 1.5 Integral Qd 30 V Through Hole, IP67
- Banner K90TF Series Red 12V Quick Disconnect Termination
- Banner Green Yellow Indicator Lamp 8-Pin M12 Integral Qd Base, 50 mm Diameter
- Banner K90 EZ-LIGHT Series Yellow Indicator M30 x 1.5 Integral Qd 30 V Through Hole, IP67
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
