Eaton Red LED Indicator Lamp Single Chip, 30V
- RS Stock No.:
- 229-9396
- Mfr. Part No.:
- 208726 LEDWB-R
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$514.06
(exc. GST)
$565.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $51.406 | $514.06 |
*price indicative
- RS Stock No.:
- 229-9396
- Mfr. Part No.:
- 208726 LEDWB-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 30V | |
| Product Type | LED Indicator Lamp | |
| Light Output Colour | Red | |
| Current | 12.5mA | |
| Chip Type | Single Chip | |
| Viewing Angle | 360 ° | |
| Life Hours | 100000h | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 30V | ||
Product Type LED Indicator Lamp | ||
Light Output Colour Red | ||
Current 12.5mA | ||
Chip Type Single Chip | ||
Viewing Angle 360 ° | ||
Life Hours 100000h | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Eaton spare LED with wedge-base connection used for RMQ16 indicator lights and illuminated pushbuttons. It is available in red colour.
Operating temperature range is from -25°C to 60°C
Note
Eaton formerly known as Moeller
Related links
- Eaton Green LED Indicator Lamp Single Chip, 30V
- Eaton White LED Indicator Lamp Single Chip, 30V
- Marl Red LED Indicator Lamp Single Chip 4.9 mm Diameter, 11000mcd
- Marl Red LED Indicator Lamp Single Chip BA9 Base, 4.8 mm Diameter
- Marl Red LED Indicator Lamp Single Chip BA9 Base 11000mcd
- Marl White LED Indicator Lamp Single Chip, 4.9 mm Diameter
- Marl White LED Indicator Lamp Single Chip 4.8 mm Diameter
- Marl Green LED Indicator Lamp Single Chip BA9 Base, 4.8 mm Diameter
