Banner K30L Series Blue, Green, Red Indicator M22 By 1.5 Threaded Base, 10V dc, 30 V dc, 60mA, M12 4-Pin Connector
- RS Stock No.:
- 293-523
- Mfr. Part No.:
- K30L2RGB7
- Brand:
- Banner
Subtotal (1 unit)*
$194.31
(exc. GST)
$213.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.31 |
*price indicative
- RS Stock No.:
- 293-523
- Mfr. Part No.:
- K30L2RGB7
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Voltage | 10V dc, 30V dc | |
| Light Output Colour | Blue, Green, Red | |
| Current | 60mA | |
| Lamp Base | M22 By 1.5 Threaded Base | |
| Termination Type | M12 4-Pin Connector | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | DIN 40050-9, UL Type 12, UL Type 4X, UL Type 13, FCC Part 15 Class B, CAN ICES-3 (B)/NMB-3(B), IEC 60068-2-6, IEC 60068-2-27 | |
| Length | 44.5mm | |
| Series | K30L | |
| Mount Hole Size | M22 x 1.5 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Voltage 10V dc, 30V dc | ||
Light Output Colour Blue, Green, Red | ||
Current 60mA | ||
Lamp Base M22 By 1.5 Threaded Base | ||
Termination Type M12 4-Pin Connector | ||
IP Rating IP67, IP69K | ||
Standards/Approvals DIN 40050-9, UL Type 12, UL Type 4X, UL Type 13, FCC Part 15 Class B, CAN ICES-3 (B)/NMB-3(B), IEC 60068-2-6, IEC 60068-2-27 | ||
Length 44.5mm | ||
Series K30L | ||
Mount Hole Size M22 x 1.5 mm | ||
- COO (Country of Origin):
- MX
The Banner Indicator redefines signalling technology with its exceptional programmable multicolour RGB display, perfect for diverse industrial applications. This 30 mm indicator is designed to offer a bright, uniform light output, making it unmistakably visible even in challenging environments. Equipped with advanced flashing input control, it allows for visually dynamic signalling tailored to user preferences. With a robust polycarbonate construction, this indicator is rated IP67 and IP69K, ensuring reliable performance in moisture-prone conditions.
Constructed with a resilient polycarbonate body for long term reliability
Allows for a range of connector options to suit different installation requirements
Facilitates easy programmable settings for tailored operational use
Related links
- Banner K30L Series Blue Red Indicator 4-Pin M12 Male Quick-Disconnect Connector 30 V dc, Cable
- Banner EZ-LIGHT Series Blue Red Panel Mount Indicator M22 By 1.5 Threaded Base 30 V dc, Cable
- Banner EZ-LIGHT Series Blue Red Panel Mount Indicator M22 By 1.5 Threaded Base 30 V dc, Screw
- Banner K30L Series Green Yellow Indicator 4-Pin M12 Male Quick-Disconnect Connector 30 V dc, M12 4-Pin
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Integral Qd 30 V dc
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Pvc Pigtail Qd 30 V dc IP67,
- Banner K30L Series Red Indicator M22 x 1.5 Integral Qd 30 V dc, IP65
- Banner K30L Series Red Indicator M22 x 1.5 Integral Qd 30 V dc IP69K
