Phoenix Contact Panel Marker, 30 mm Length 0803255 White
- RS Stock No.:
- 856-4206
- Mfr. Part No.:
- 0803255
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$791.59
(exc. GST)
$870.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $791.59 |
*price indicative
- RS Stock No.:
- 856-4206
- Mfr. Part No.:
- 0803255
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 30mm | |
| Width | 20mm | |
| Colour | White | |
| Material | Polyester | |
| Number of Individual Labels | 2500 | |
| Standards/Approvals | DIN 50018, ISO 4892-2, DIN EN 60068-2-11, IEC/EN 60079-0, DIN EN 61010-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 30mm | ||
Width 20mm | ||
Colour White | ||
Material Polyester | ||
Number of Individual Labels 2500 | ||
Standards/Approvals DIN 50018, ISO 4892-2, DIN EN 60068-2-11, IEC/EN 60079-0, DIN EN 61010-1 | ||
- COO (Country of Origin):
- DE
Label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK S1.1, mounting type: adhesive, lettering field size: 30 x 20 mm, Number of individual labels: 2500
The EML ... self-adhesive device markers have been specifically developed for marking various types of operating equipment in control, system, and control cabinet engineering
Related links
- Phoenix Contact Panel Marker, 30 mm Length 0830606 White
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 30 mm Length 0801505 White
- Phoenix Contact Panel Marker 30 mm Height 0806961 White
- Phoenix Contact Panel Marker 60 mm Height 1054878 White
- Phoenix Contact Panel Marker, 30 mm Length 0816935 Yellow
- Phoenix Contact Panel Marker, 30 mm Length 0830734 Grey
- Phoenix Contact Panel Marker, 30 mm Length 0830513
