Phoenix Contact Cable Labels, 12 mm Length, 120 mm Height 0831633 Black
- RS Stock No.:
- 557-434
- Mfr. Part No.:
- 0831633
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$269.40
(exc. GST)
$296.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $269.40 | $53.88 |
*price indicative
- RS Stock No.:
- 557-434
- Mfr. Part No.:
- 0831633
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Laser Sheet | |
| Product Type | Cable Labels | |
| Height | 120mm | |
| Length | 12mm | |
| Width | 160mm | |
| Colour | Black | |
| Number of Individual Labels | 1 | |
| Material | Aluminium | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Laser Sheet | ||
Product Type Cable Labels | ||
Height 120mm | ||
Length 12mm | ||
Width 160mm | ||
Colour Black | ||
Number of Individual Labels 1 | ||
Material Aluminium | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device marker is expertly crafted for those seeking durable and high quality identification solutions. Featuring a sleek aluminium body with a striking black finish, it seamlessly combines functionality with aesthetic appeal. Designed primarily for screw and rivet mounting, it ensures secure and permanent placement in a variety of environments. Thanks to its robust construction, this marker is built to withstand the rigors of industrial applications. Its generous text field dimensions allow for clear labelling, making it suitable for both professional and personal use. As a product of excellent engineering, it meets stringent durability tests, ensuring longevity and reliability under various conditions.
Constructed from high strength aluminium for lightweight durability
Anodized surface enhances resistance to wear and corrosion
Wipe resistant inscriptions guarantee clarity even in demanding environments
RoHS compliant which ensuring environmental safety
Tested for UV resistance maintaining performance unblemished by sunlight
Suitable for a wide temperature range which ensuring functionality in diverse climates
Compatible with various identification technologies for versatile applications
Related links
- THK SRS12 Series Linear Guide Rail 12 mm width 120 mm Length
- RS PRO Polished Silver Steel Cabinet Handle 41 mm Height 120 mm Length
- Phoenix Contact Cable Labels 6 mm Height 0831630 Black
- Phoenix Contact Cable Labels 6 mm Height 0831619 Silver
- Phoenix Contact Cable Labels 15 mm Height Silver
- Phoenix Contact Cable Labels 80 mm Height Silver
- Phoenix Contact Cable Labels 80 mm Height 0831632 Black
- Phoenix Contact Cable Labels 15 mm Height 0831615 Silver
