THK SRS12 Series, SRS12-120LM(GK), Linear Guide Rail 12 mm width 120 mm Length
- RS Stock No.:
- 620-020
- Mfr. Part No.:
- SRS12-120LM(GK)
- Brand:
- THK
Subtotal (1 unit)*
$84.29
(exc. GST)
$92.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.29 |
*price indicative
- RS Stock No.:
- 620-020
- Mfr. Part No.:
- SRS12-120LM(GK)
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Product Type | Linear Guide Rail | |
| Rail Width | 12mm | |
| Rail Length | 120mm | |
| Series | SRS12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Linear Guide Rail | ||
Rail Width 12mm | ||
Rail Length 120mm | ||
Series SRS12 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The THK Caged Ball LM Guide model SRS has a structure where two raceways are incorporated into the compact body, enabling the model to receive loads in all directions, and to be used in locations where a moment is applied with a single rail. In addition, use of ball cages eliminates friction be tween balls, thus achieving high speed, low noise, acceptable running sound, long service life, and long term maintenance free operation.
Low dust generation
Compact
Lightweight
Long term maintenance free
High accuracy
4 way equal load
Miniature
Bolts mounted from above
Related links
- THK SRS12 Series Linear Guide Rail 12 mm width 220 mm Length
- THK SRS12 Series Linear Guide Rail 12 mm width 70 mm Length
- THK SRS12 Series Linear Guide Rail 12 mm width 470 mm Length
- THK SRS12 Series Linear Guide Rail 12 mm width 320 mm Length
- THK SRS12 Series Linear Guide Rail 12 mm width 195 mm Length
- THK SRS12 Series Linear Guide Rail 12 mm width 270 mm Length
- THK SRS12 Series Linear Guide Rail 12 mm width 145 mm Length
- THK SRS12 Series Linear Guide Rail 12 mm width 245 mm Length
