Phoenix Contact Cable Labels, 6 mm Length, 6 mm Height 0831630 Black
- RS Stock No.:
- 557-432
- Mfr. Part No.:
- 0831630
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$152.68
(exc. GST)
$167.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $152.68 | $30.536 |
*price indicative
- RS Stock No.:
- 557-432
- Mfr. Part No.:
- 0831630
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Sub Type | Laser Sheet | |
| Height | 6mm | |
| Length | 6mm | |
| Width | 100mm | |
| Colour | Black | |
| Material | Aluminium | |
| Number of Individual Labels | 2 | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN 50018:2013-05, ANSI/UL 969-2018:03, ISO 20653:2013-02, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 2409:2013, ISO 9227:2012-05, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Sub Type Laser Sheet | ||
Height 6mm | ||
Length 6mm | ||
Width 100mm | ||
Colour Black | ||
Material Aluminium | ||
Number of Individual Labels 2 | ||
Standards/Approvals ISO 4892-2:2013-03, DIN 50018:2013-05, ANSI/UL 969-2018:03, ISO 20653:2013-02, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 2409:2013, ISO 9227:2012-05, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker is a black aluminium label designed for secure and durable identification. It is unlabelled but can be marked using TOPMARK NEO or TOPMARK LASER. The label is mounted using screws or rivets and comes in a set of 2 individual labels. Each label has a text field height of 60 mm and a width of 90 mm.
Silicon and halogen free
Direct laser marking
Related links
- Phoenix Contact Cable Labels 6 mm Height 0831619 Silver
- Phoenix Contact Panel Marking 6 mm Height 0831753 Yellow
- Phoenix Contact Panel Marking 6 mm Height 0831586 Silver
- Phoenix Contact Cable Labels 80 mm Height Silver
- Phoenix Contact Cable Labels 120 mm Height 0831633 Black
- Phoenix Contact Cable Labels 15 mm Height Silver
- Phoenix Contact Cable Labels 80 mm Height 0831632 Black
- Phoenix Contact Cable Labels 15 mm Height 0831615 Silver
