Phoenix Contact Cable Labels, 6 mm Length, 6 mm Height 0831619 Silver
- RS Stock No.:
- 557-164
- Mfr. Part No.:
- 0831619
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$127.47
(exc. GST)
$140.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $127.47 | $25.494 |
*price indicative
- RS Stock No.:
- 557-164
- Mfr. Part No.:
- 0831619
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Sub Type | Laser Sheet | |
| Height | 6mm | |
| Length | 6mm | |
| Width | 100mm | |
| Colour | Silver | |
| Material | Aluminium | |
| Number of Individual Labels | 2 | |
| Standards/Approvals | DIN EN ISO 1518-1:2019-10, ISO 9227:2012-05, ISO 175:2010, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, ISO 20653:2013-02, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, DIN EN ISO 2409:2013 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Sub Type Laser Sheet | ||
Height 6mm | ||
Length 6mm | ||
Width 100mm | ||
Colour Silver | ||
Material Aluminium | ||
Number of Individual Labels 2 | ||
Standards/Approvals DIN EN ISO 1518-1:2019-10, ISO 9227:2012-05, ISO 175:2010, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, ISO 20653:2013-02, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, DIN EN ISO 2409:2013 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device marker is engineered for precision identification in various applications, combining a lightweight, durable aluminium design with high functionality. Its robust construction is perfect for harsh industrial environments, ensuring longevity and reliability. The aluminium label is specifically designed for screw or rivet mounting, allowing for versatile installation options. Featuring a direct laser marking process, this product delivers crisp visibility for essential information. Additionally, the anodized surface not only enhances the aesthetic appeal but also provides increased resistance to wear and tear, facilitating effective and long-lasting identification.
Laser marking technology enhances clarity and resilience
Aluminium construction ensures lightweight yet strong performance
Designed to withstand extreme temperature ranges for versatility
Anodized surface increases resistance to scratching and corrosion
Multiple mounting options allow for flexible installation
Related links
- Phoenix Contact Cable Labels 6 mm Height 0831630 Black
- Phoenix Contact Panel Marking 6 mm Height 0831586 Silver
- Phoenix Contact Panel Marking 6 mm Height 0831753 Yellow
- Phoenix Contact Cable Labels 15 mm Height 0831615 Silver
- Phoenix Contact Cable Labels 30 mm Height 0831617 Silver
- Phoenix Contact Cable Labels 80 mm Height 0831621 Silver
- Phoenix Contact Cable Labels 80 mm Height 0831632 Black
- Phoenix Contact Cable Labels 120 mm Height 0831633 Black
