Phoenix Contact Cable Labels, 80 mm Length, 80 mm Height Silver

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-248
Mfr. Part No.:
0831621
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Laser Sheet

Product Type

Cable Labels

Height

80mm

Length

80mm

Width

160mm

Colour

Silver

Number of Individual Labels

2

Material

Aluminium

Standards/Approvals

ISO 9227:2012-05, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 4892-2:2013-03, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, ISO 175:2010, DIN 50018:2013-05, ISO 20653:2013-02

COO (Country of Origin):
CN
The Phoenix Contact Device marker presents a robust solution for reliable identification in various settings. Crafted from high quality aluminium, it features a lightweight design while ensuring remarkable strength and durability. The anodized surface not only enhances its aesthetics but also elevates its resistance to wear and tear. Ideal for applications where clear labelling is essential, this product offers direct laser marking capabilities, making it suitable for various mounting options including screws and rivets. With its generous size and excellent housing characteristics, it promises optimal performance in challenging environments. Suitable for both industrial usages and general applications, this device marker embodies a blend of practicality and cutting-edge technology, ensuring users can depend on it for their marking needs.

Constructed from aluminium for a lightweight yet sturdy solution

Direct laser marking technology ensures high quality identification

Anodized surface provides increased resistance to environmental factors

Designed for easy mounting with screws or rivets

Capable of withstanding extreme temperatures during operation

Complies with various environmental standards for safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy