Phoenix Contact Cable Labels, 8 mm Length, 80 mm Height 0831632 Black
- RS Stock No.:
- 557-167
- Mfr. Part No.:
- 0831632
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$313.96
(exc. GST)
$345.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $313.96 | $62.792 |
*price indicative
- RS Stock No.:
- 557-167
- Mfr. Part No.:
- 0831632
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Sub Type | Laser Sheet | |
| Height | 80mm | |
| Length | 8mm | |
| Width | 160mm | |
| Colour | Black | |
| Material | Aluminium | |
| Number of Individual Labels | 2 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Sub Type Laser Sheet | ||
Height 80mm | ||
Length 8mm | ||
Width 160mm | ||
Colour Black | ||
Material Aluminium | ||
Number of Individual Labels 2 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker is a black aluminium label designed for secure and durable identification. It is unlabelled but can be marked using TOPMARK NEO or TOPMARK LASER. The label is mounted using screws or rivets and comes in a set of 2 individual labels. Each label has a text field height of 80 mm and a width of 150 mm.
Silicon and halogen free
Direct laser marking
Related links
- Phoenix Contact Cable Labels 80 mm Height Silver
- Phoenix Contact Cable Labels 80 mm Height 0831621 Silver
- Phoenix Contact Yellow on Yellow Cable Labels 17.5 mm Width 17.5 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 27 mm Label Width
- RS PRO End Cap 5 mm, 80 mm Length x 40mm Width x 80 mm Height
- Phoenix Contact Cable Labels 6 mm Height 0831630 Black
- Phoenix Contact Cable Labels 6 mm Height 0831619 Silver
- Phoenix Contact Cable Labels 15 mm Height Silver
