Phoenix Contact Panel Marking, 60 mm Length, 6 mm Height 0831586 Silver
- RS Stock No.:
- 557-208
- Mfr. Part No.:
- 0831586
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$214.26
(exc. GST)
$235.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $214.26 | $42.852 |
*price indicative
- RS Stock No.:
- 557-208
- Mfr. Part No.:
- 0831586
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Laser Sheet | |
| Product Type | Panel Marking | |
| Height | 6mm | |
| Length | 60mm | |
| Width | 100mm | |
| Colour | Silver | |
| Number of Individual Labels | 2 | |
| Material | Aluminium | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, ISO 20653:2013-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Laser Sheet | ||
Product Type Panel Marking | ||
Height 6mm | ||
Length 60mm | ||
Width 100mm | ||
Colour Silver | ||
Number of Individual Labels 2 | ||
Material Aluminium | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, ISO 20653:2013-02 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker is an aluminium label in aluminium color, designed for secure identification. It is unlabelled but can be marked using TOPMARK NEO or TOPMARK LASER. The label is mounted using adhesive and comes in a set of 2 individual labels. Each label features a text field height of 60 mm and a width of 100 mm.
Silicon and halogen free
Direct laser marking
Related links
- Phoenix Contact Panel Marking 6 mm Height 0831753 Yellow
- Phoenix Contact Panel Marker Red
- Phoenix Contact Panel Marker 0.5 mm Height 0828906 Silver
- Phoenix Contact Panel Marker 60 mm Height 1054879 Silver
- Phoenix Contact Panel Marker, 6 mm Height 2833631 White
- Phoenix Contact Panel Marker, 60 mm Length 0828088 Silver
- Phoenix Contact Panel Marker, 60 mm Length 0828091 Silver
- Phoenix Contact Panel Marking 54 mm Height 0831585 Silver
