Phoenix Contact Panel Marking, 40 mm Length, 12 mm Height 0831727 Silver
- RS Stock No.:
- 487-469
- Mfr. Part No.:
- 0831727
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$708.91
(exc. GST)
$779.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $708.91 | $70.891 |
*price indicative
- RS Stock No.:
- 487-469
- Mfr. Part No.:
- 0831727
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marking | |
| Sub Type | Laser Sheet | |
| Height | 12mm | |
| Length | 40mm | |
| Width | 30mm | |
| Colour | Silver | |
| Number of Individual Labels | 20 | |
| Material | ABS | |
| Standards/Approvals | DIN EN ISO 1518-1:2019-10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marking | ||
Sub Type Laser Sheet | ||
Height 12mm | ||
Length 40mm | ||
Width 30mm | ||
Colour Silver | ||
Number of Individual Labels 20 | ||
Material ABS | ||
Standards/Approvals DIN EN ISO 1518-1:2019-10 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marker designed for command and signalling devices, exemplifies precision and functionality. The LS-EMLP 24 model offers an adept solution for high contrast labelling with its silver top layer, ensuring optimal visibility even in challenging environments. Designed for effortless application, the prefabricated laser-sheet format guarantees neat positioning in your marking device. With the capability to withstand various environmental conditions, this product is both robust and reliable, making it an ideal choice for professionals seeking effective equipment marking solutions. Whether you need to mark control panels or signalling devices, this device marker meets stringent quality standards, ensuring that your identification needs are fulfilled with confidence.
High contrast ensures that markings are easily legible
Prefabricated design allows for quick and effortless application
Excellent adhesive type ensures lasting adherence on surfaces
Complies with various international standards for quality assurance
Formulated to resist scratches and wear over time
Suitable for a wide operating temperature range
Related links
- Phoenix Contact Panel Marking 12 mm Height 0831754 Yellow
- Phoenix Contact Panel Marking 40 mm Height 1689500 Silver
- Phoenix Contact Panel Marker 12 mm Height 0806631 Silver
- Phoenix Contact Panel Marking 12 mm Height 0831740 Yellow
- Phoenix Contact Panel Marker 40 mm Height 1054877 Silver
- Phoenix Contact Panel Marker, 40 mm Length 0815729 Silver
- Phoenix Contact Panel Marking 6 mm Height 0831586 Silver
- Phoenix Contact Panel Marking 25 mm Height 1689499 Silver
