Phoenix Contact Panel Marking, 40 mm Length, 12 mm Height 0831754 Yellow

Subtotal (1 pack of 10 units)*

$708.91

(exc. GST)

$779.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$708.91$70.891

*price indicative

RS Stock No.:
487-477
Mfr. Part No.:
0831754
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marking

Sub Type

Laser Sheet

Height

12mm

Length

40mm

Width

30mm

Colour

Yellow

Number of Individual Labels

20

Material

ABS

Standards/Approvals

DIN EN ISO 1518-1:2019-10, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), EN ISO 22479:2022-06, DIN EN ISO 4892-2:2021-11, ISO 175:2010

COO (Country of Origin):
DE
The Phoenix Contact Device marker offers a reliable and efficient solution for labelling control and signalling devices. Designed for both clarity and durability, it utilizes a yellow top layer that provides high contrast with black markings, ensuring visibility in varied environments. The product caters to diverse applications, particularly within industrial settings, making it invaluable for professionals seeking quality and consistency. Each package contains prefabricated labels that can be conveniently applied using an adhesive, allowing for quick deployment. Additionally, the product is engineered to withstand environmental challenges, ensuring longevity and performance standards are upheld throughout its usage. Whether marking equipment for identification or enhancing organizational standards on-site, this device marker proves to be an essential component in maintaining order and clarity in any workspace.

Adhesive mounting type offers flexibility in application

High contrast markings ensure easy readability

Constructed from durable materials that resist wear

Ideal for a broad range of control and signalling device applications

Prefabricated for accurate and efficient placement in marking devices

Complies with stringent environmental resistance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy