Phoenix Contact Panel Marking, 12 mm Length, 12 mm Height 0831740 Yellow
- RS Stock No.:
- 487-471
- Mfr. Part No.:
- 0831740
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-471
- Mfr. Part No.:
- 0831740
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Laser Sheet | |
| Product Type | Panel Marking | |
| Height | 12mm | |
| Length | 12mm | |
| Width | 22mm | |
| Colour | Yellow | |
| Material | ABS | |
| Number of Individual Labels | 104 | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN ISO 4892-2:2021-11, ISO 175:2010, EN ISO 22479:2022-06, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Laser Sheet | ||
Product Type Panel Marking | ||
Height 12mm | ||
Length 12mm | ||
Width 22mm | ||
Colour Yellow | ||
Material ABS | ||
Number of Individual Labels 104 | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN ISO 4892-2:2021-11, ISO 175:2010, EN ISO 22479:2022-06, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marker is designed for effortless labelling in various applications, providing a convenient solution for identifying equipment and components. The adhesive backing ensures easy and reliable application, making it ideal for users looking for efficient organization in their projects. Its high contrast yellow surface paired with black marking offers maximum visibility, enhancing readability and reducing the chances of misidentification. With pre-fabricated labels that fit perfectly into laser sheet formats, it streamlines the labelling process, allowing for quick and precise marking. Constructed from durable materials, the marker withstands a variety of environmental conditions, ensuring longevity and reliability in diverse settings.
Designed for efficient identification in multiple settings
High visibility with a striking yellow background
Made with durable ABS material for enhanced resilience
Adhesive backing guarantees secure application on various surfaces
Compatible with TOPMARK NEO and TOPMARK LASER for flexible labelling options
Tested for scratch resistance and UV resistance for long lasting performance
Related links
- Schneider Electric Panel Marking, 12 mm Height LAD22
- Phoenix Contact Panel Marking 12 mm Height 0831754 Yellow
- Phoenix Contact Panel Marking 12 mm Height 0831727 Silver
- Phoenix Contact Panel Marker 12 mm Height 0806631 Silver
- Phoenix Contact Panel Marking 6 mm Height 0831753 Yellow
- Phoenix Contact Panel Marking 54 mm Height 0831752 Yellow
- Phoenix Contact Panel Marking 14 mm Height 0831756 Yellow
- Phoenix Contact Panel Marking 8 mm Height 0831742 Yellow
