Phoenix Contact Panel Marking, 25 mm Length, 25 mm Height 1689499 Silver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
558-633
Mfr. Part No.:
1689499
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Laser Sheet Marking

Product Type

Panel Marking

Height

25mm

Length

25mm

Width

45mm

Colour

Silver

Number of Individual Labels

18

Material

Aluminium

Standards/Approvals

DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, ISO 20653:2013-02, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07

COO (Country of Origin):
CN
The Phoenix Contact Device marker sets a new standard for identification solutions in demanding environments. With a robust aluminium design, it seamlessly integrates high durability with a lightweight structure. The innovative adhesive mounting guarantees that labels stay firmly in place, ensuring that vital identification remains easily visible. Each marker provides ample text field dimensions, suitable for direct laser marking, which not only enhances clarity but also adds a professional touch to equipment identification. Designed with advanced testing protocols, it passes rigorous assessments for wipe resistance, UV exposure, and salt spray, making it ideal for diverse applications. Suitable for a variety of industrial settings, this product supports accurate and long-lasting marking, allowing users to enhance organization and efficiency in any workspace.

Constructed from lightweight yet strong aluminium for improved strength

Decoratively anodized surface for enhanced durability

Adhesive backing simplifies installation on various surfaces

Designed for direct laser marking offering versatility and convenience

Tested for wipe resistance to ensure markings remain intact over time

Meets international compliance standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy