Phoenix Contact Panel Marker, 12 mm Length, 12 mm Height 0806631 Silver
- RS Stock No.:
- 856-4331
- Mfr. Part No.:
- 0806631
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$939.18
(exc. GST)
$1,033.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $939.18 | $93.918 |
*price indicative
- RS Stock No.:
- 856-4331
- Mfr. Part No.:
- 0806631
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 12mm | |
| Length | 12mm | |
| Width | 60mm | |
| Colour | Silver | |
| Material | ABS | |
| Number of Individual Labels | 21 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 12mm | ||
Length 12mm | ||
Width 60mm | ||
Colour Silver | ||
Material ABS | ||
Number of Individual Labels 21 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Engraving material, Sheet, silver, unlabeled, can be labeled with: PLOTMARK, ENGRAVING UNIT, CMS-P1-PLOTTER, P1 ENGRAVING UNIT, mounting type: adhesive, lettering field size: 60 x 12 mm, Number of individual labels: 21
Can be engraved using the P1 ENGRAVING UNIT;Can be labeled easily using the CMS‑P1‑PLOTTER
The label sheet consists of prefabricated, individual self-adhesive labels
Related links
- Phoenix Contact Panel Marker, 12 mm Length 0830614 Silver
- Phoenix Contact Panel Marker, 12 mm Length 5032361 White
- Phoenix Contact Panel Marker, 12 mm Length 5032387 White
- Phoenix Contact Panel Marker, 12 mm Length 5032374 White
- Phoenix Contact Panel Marking 12 mm Height 0831740 Yellow
- Phoenix Contact Panel Marking 12 mm Height 0831727 Silver
- Phoenix Contact Panel Marking 12 mm Height 0831754 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828892 Silver
