ABUS Keyed Steel, Aluminium Safety Padlock Weatherproof, 46 mm Shackle Length, 6.5 mm Diameter, 39mm Body
- RS Stock No.:
- 886-9226
- Mfr. Part No.:
- 43608
- Brand:
- ABUS
Subtotal (1 unit)*
$51.71
(exc. GST)
$56.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
- Plus 18 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.71 |
*price indicative
- RS Stock No.:
- 886-9226
- Mfr. Part No.:
- 43608
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Safety Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 46mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor, Indoor | |
| Material | Steel, Aluminium | |
| Colour | Red | |
| Width | 39mm | |
| Application | Barrier, Cellar Window, Switchboard, Gates, Sheds, Cupboard, Locker, To Secure Valuables, Tool Box, To Secure Door | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Safety Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 6.5mm | ||
Shackle Length 46mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor, Indoor | ||
Material Steel, Aluminium | ||
Colour Red | ||
Width 39mm | ||
Application Barrier, Cellar Window, Switchboard, Gates, Sheds, Cupboard, Locker, To Secure Valuables, Tool Box, To Secure Door | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
ABUS Aluminum Padlock 72/40
ABUS aluminium padlocks are suitable for a variety of applications. They are handy, lightweight and protect your valuables reliably
• Lightweight aluminium body, ideal for laser engraving
• Corrosion resistance
• Shackle made of hardened steel with NANO PROTECT™ coating
• 6-pin cylinder for high number of key differs
• Accepts American PTC-12 and PTC-14 cylinders
• Product is ULE-validated
Ideal for:
To secure doors, gates, cupboards, lockers, tool boxes, cellar windows, sheds, switchboards, barriers, etc.
Related links
- ABUS Keyed Aluminium 6.5 mm Shackle, 39 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 43 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 38 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 43 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 4 mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 39 mm Body
- ABUS Key Steel 6.5 mm Shackle, 38 mm Body
- ABUS Key Steel 6.5 mm Shackle, 4 mm Body
