ABUS Key Aluminium, Steel Safety Padlock Weatherproof, 46 mm Shackle Length, 6.5 mm Diameter, 39mm Body
- RS Stock No.:
- 886-9214
- Mfr. Part No.:
- 43606
- Brand:
- ABUS
Get a bulk buy discount
Add 20 more to save $37.80
View bulk pricing optionsSubtotal (1 unit)*
$54.47
(exc. GST)
$59.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $54.47 | - |
| 20 - 49 | $52.58 | $37.80 |
| 50 + | $50.13 | $217.00 |
*price indicative
- RS Stock No.:
- 886-9214
- Mfr. Part No.:
- 43606
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Safety Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 46mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Material | Aluminium, Steel | |
| Colour | Green | |
| Width | 39mm | |
| Application | Tool Box, To Secure Valuables, Cupboard, Locker, To Secure Door, Gates, Barrier, Sheds, Switchboard, Cellar Window | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Safety Padlock | ||
Lock Type Key | ||
Shackle Diameter 6.5mm | ||
Shackle Length 46mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor, Outdoor | ||
Material Aluminium, Steel | ||
Colour Green | ||
Width 39mm | ||
Application Tool Box, To Secure Valuables, Cupboard, Locker, To Secure Door, Gates, Barrier, Sheds, Switchboard, Cellar Window | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
ABUS Aluminum Padlock 72/40
ABUS aluminium padlocks are suitable for a variety of applications. They are handy, lightweight and protect your valuables reliably
• Lightweight aluminium body, ideal for laser engraving
• Corrosion resistance
• Shackle made of hardened steel with NANO PROTECT™ coating
• 6-pin cylinder for high number of key differs
• Accepts American PTC-12 and PTC-14 cylinders
• Product is ULE-validated
Ideal for:
To secure doors, gates, cupboards, lockers, tool boxes, cellar windows, sheds, switchboards, barriers, etc.
Related links
- ABUS Key Aluminium 6.5 mm Shackle, 39 mm Body
- ABUS Keyed Aluminium 6.5 mm Shackle, 39 mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 4 mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 38 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 39 mm Body
- ABUS Key Aluminium 4.4 mm Shackle, 32.2 mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 4mm Body
- ABUS Key Steel 6.5 mm Shackle, 4 mm Body
