Squire Padlock Steel Padlock, 25 mm Shackle Length, 10 mm Diameter, 55mm Body
- RS Stock No.:
- 652-214
- Mfr. Part No.:
- WARRIOR COMBI 55
- Brand:
- Squire
Subtotal (1 unit)*
$133.57
(exc. GST)
$146.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.57 |
*price indicative
- RS Stock No.:
- 652-214
- Mfr. Part No.:
- WARRIOR COMBI 55
- Brand:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 25mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Width | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 25mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Width 55mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Squire Heavy-duty, high-performance combination padlock features a 55mm armoured steel body for superior durability and protection. Its hardened boron steel shackle with a satin chrome finish enhances resistance against forced entry, while the fully recordable 4-wheel dial offers 10,000 possible combinations for flexible security. Built with patented TORQ DRIV technology, inspired by Squires Sold Secure Gold cycle D-locks, it delivers top-tier security for demanding applications.
Soft feel dual compound protective cover
Ergonomic designed wheels for ease of use
Medium to High security rating
Related links
- Squire Padlock Steel Padlock Weatherproof 55 mm Body
- Squire Padlock Steel Padlock 65 mm Body
- Squire Combination Padlock Steel Combination Padlock Weatherproof 45mm Body
- ABUS Keyed Steel Heavy Duty Padlock Weatherproof 55 mm Body
- Squire Padlock Steel Padlock Weatherproof 70 mm Body
- Squire Padlock Boron Alloy 8 mm Shackle, 50 mm Body
- Squire Padlock Boron Alloy 6 mm Shackle, 40 mm Body
- Squire Padlock Steel Padlock Weatherproof 51 mm Body
