ABUS Key Aluminium Padlock Weatherproof, 40 mm Shackle Length, 5 mm Diameter

Subtotal (1 unit)*

$79.20

(exc. GST)

$87.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.20

*price indicative

RS Stock No.:
261-0866
Mfr. Part No.:
87485
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Padlock

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

40mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Outdoor, Indoor

Material

Aluminium

Colour

Red

Application

Home

Quantity Per Package

1Per Pack

Number of Keys

1

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The ABUS engraveable aluminium padlock with flexible coated stainless steel cord is use in situations where a rigid standard shackle reaches its limits. Also use in situations when two or more points have to be locked out in a lack of space.

Cable out of stainless steel, PU-sheathed

5 mm cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy