ABUS Key Aluminium, Steel Safety Padlock Weatherproof, 46 mm Shackle Length, 6.5 mm Diameter, 39mm Body

Subtotal (1 unit)*

$55.77

(exc. GST)

$61.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.77

*price indicative

RS Stock No.:
886-9210
Mfr. Part No.:
43605
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Lock Type

Key

Product Type

Safety Padlock

Shackle Diameter

6.5mm

Shackle Length

46mm

Keyed Alike

No

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Steel

Colour

Blue

Width

39mm

Application

Gates, Switchboard, Tool Box, Cupboard, Barrier, Locker, To Secure Valuables, To Secure Door, Cellar Window, Sheds

Quantity Per Package

1Per Pack

Weatherproof

Yes

Standards/Approvals

No

COO (Country of Origin):
CN

ABUS Aluminum Padlock 72/40


ABUS aluminium padlocks are suitable for a variety of applications. They are handy, lightweight and protect your valuables reliably

• Lightweight aluminium body, ideal for laser engraving

• Corrosion resistance

• Shackle made of hardened steel with NANO PROTECT™ coating

• 6-pin cylinder for high number of key differs

• Accepts American PTC-12 and PTC-14 cylinders

• Product is ULE-validated

Ideal for:

To secure doors, gates, cupboards, lockers, tool boxes, cellar windows, sheds, switchboards, barriers, etc.

Each
$24.06
Each
$23.78
Each
$23.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy