ABUS Key Aluminium, Steel Safety Padlock Weatherproof Keyed Alike, 22.5 mm Shackle Length, 6.5 mm Diameter, 43mm Body
- RS Stock No.:
- 704-0291
- Mfr. Part No.:
- 49940 - T65AL/40 Red KA 6401
- Brand:
- ABUS
Subtotal (1 unit)*
$31.16
(exc. GST)
$34.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 382 unit(s) ready to ship from another location
- Plus 281 unit(s) shipping from 16 November 2026
- Plus 288 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.16 |
*price indicative
- RS Stock No.:
- 704-0291
- Mfr. Part No.:
- 49940 - T65AL/40 Red KA 6401
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Safety Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 22.5mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium, Steel | |
| Colour | Red | |
| Width | 43mm | |
| Application | To Secure Valuables | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Safety Padlock | ||
Lock Type Key | ||
Shackle Diameter 6.5mm | ||
Shackle Length 22.5mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium, Steel | ||
Colour Red | ||
Width 43mm | ||
Application To Secure Valuables | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
ABUS Padlocks
The ABUS red, all-weather, safety padlock has a body width of 43mm, shackle length of 22.5mm and shackle diameter of 6.5mm. The body is made from precision extruded aluminium and shackle is made from hardened steel and has rust-free internal components. It has a paracentric keyway for increased protection against manipulation. This double bolted lock comes with 2 keys. It is used to secure goods of medium value or at average risk of theft.
Features and Benefits
Highly corrosion resistance
Automatic locking
Precision pin cylinder
Applications
Lockers
Sports equipment
Luggage
Tool boxes
Related links
- ABUS Keyed Steel 6.5 mm Shackle, 4 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 43 mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 4 mm Body
- ABUS Key Stainless Steel 6.5 mm Shackle, 60 mm Body
- ABUS Key Steel 6.5 mm Shackle, 4 mm Body
- ABUS Key Aluminium Padlock Weatherproof Keyed Alike 38.5mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 4mm Body
- ABUS Key Brass Keyed Alike 50mm Body
