ABUS Key Aluminium, Steel Safety Padlock Weatherproof, 22.5 mm Shackle Length, 6.5 mm Diameter, 43mm Body

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$23.93

(exc. GST)

$26.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 69 unit(s) shipping from 16 November 2026
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$23.93-
20 - 49$23.531%
50 +$22.983%

*price indicative

RS Stock No.:
704-0272
Distrelec Article No.:
110-47-874
Mfr. Part No.:
50868- T65AL/40 Yellow
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Safety Padlock

Lock Type

Key

Shackle Diameter

6.5mm

Shackle Length

22.5mm

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Aluminium, Steel

Colour

Yellow

Width

43mm

Application

To Secure Valuables

Quantity Per Package

1Per Pack

Weatherproof

Yes

Number of Keys

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Plastic Coated Aluminium Padlocks


Precision extruded aluminium body

Mechanism and shackle coated to prevent chemical corrosion

Hardened steel shackle

Automatic locking

Paracentric keyway

Supplied with 2 keys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy