ABUS Key Aluminium, Steel Safety Padlock Weatherproof, 50 mm Shackle Length, 4.4 mm Diameter, 32.2mm Body
- RS Stock No.:
- 886-9181
- Mfr. Part No.:
- 1803
- Brand:
- ABUS
Subtotal (1 unit)*
$51.47
(exc. GST)
$56.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.47 |
*price indicative
- RS Stock No.:
- 886-9181
- Mfr. Part No.:
- 1803
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Safety Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 4.4mm | |
| Shackle Length | 50mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor, Indoor | |
| Material | Aluminium, Steel | |
| Colour | Black | |
| Width | 32.2mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Safety Padlock | ||
Lock Type Key | ||
Shackle Diameter 4.4mm | ||
Shackle Length 50mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor, Indoor | ||
Material Aluminium, Steel | ||
Colour Black | ||
Width 32.2mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
ABUS Aluminum Padlock 72/30
The ABUS 72/30 is the smaller brother of the ever-popular ABUS 72/40 aluminum safety padlock. With its low weight and the reduced size, this lock is best used in confined or hard-to-reach spaces.
- RS Stock No. 8869175
- Mfr. Part No. 1820
Each
$51.48
- RS Stock No. 8869163
- Mfr. Part No. 1814
Each
$49.02
- RS Stock No. 8869188
- Mfr. Part No. 1808
Each
$47.84
- RS Stock No. 8869147
- Mfr. Part No. 1787
Each
$43.27
Related links
- ABUS Key Steel 4.4 mm Shackle, 32.2 mm Body
- ABUS Keyed Steel 4.4 mm Shackle, 32.2 mm Body
- ABUS Key Steel 4.4 mm Shackle, 31.8 mm Body
- ABUS Keyed Aluminium 4.4 mm Shackle, 31.8 mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 39 mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 4 mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 38 mm Body
- ABUS Keyed Steel 4.4 mm Shackle, 31.8 mm Body












