ABUS Keyed Steel, Aluminium Safety Padlock Weatherproof Keyed Alike, 22.5 mm Shackle Length, 6.5 mm Diameter, 43mm Body
- RS Stock No.:
- 704-0294
- Mfr. Part No.:
- 49935 - T65AL/40 Yellow KA 6402
- Brand:
- ABUS
Subtotal (1 unit)*
$25.38
(exc. GST)
$27.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 151 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 23 November 2026
- Plus 192 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.38 |
*price indicative
- RS Stock No.:
- 704-0294
- Mfr. Part No.:
- 49935 - T65AL/40 Yellow KA 6402
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Safety Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 22.5mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel, Aluminium | |
| Colour | Yellow | |
| Width | 43mm | |
| Application | Ideal to Individually Secure Lockers, Tool Box, Wardrobe, To Secure Valuables, Cellar Shed | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Safety Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 6.5mm | ||
Shackle Length 22.5mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel, Aluminium | ||
Colour Yellow | ||
Width 43mm | ||
Application Ideal to Individually Secure Lockers, Tool Box, Wardrobe, To Secure Valuables, Cellar Shed | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
ABUS Padlocks
The ABUS yellow, all-weather, safety padlock has a body width of 43mm, shackle length of 22.5mm and shackle diameter of 6.5mm. The body is made from precision extruded aluminium and shackle is made from hardened steel and has rust-free internal components. It has a paracentric keyway for increased protection against manipulation. This double bolted lock comes with 2 keys. It is used to secure goods of medium value or at average risk of theft.
Features and Benefits
Highly corrosion resistance
Automatic locking
Precision pin cylinder
Applications
Lockers
Sports equipment
Luggage
Tool boxes
- RS Stock No. 7040298
- Mfr. Part No. 49937 - T65AL/40 Liliac KA 6401
Each
$25.38
- RS Stock No. 7040308
- Mfr. Part No. 49948 - T65AL/40 White KA 6402
Each
$26.99
- RS Stock No. 7040282
- Mfr. Part No. T65AL/40 Blue KA6402
Each
$26.64
- RS Stock No. 7040291
- Mfr. Part No. 49940 - T65AL/40 Red KA 6401
Each
$31.16
Related links
- ABUS Keyed Steel 6.5 mm Shackle, 43 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 4 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 43 mm Body
- ABUS Keyed Steel Security Padlock Weatherproof Keyed Alike 42.4 mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof Keyed Alike 43 mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 4 mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 4mm Body
- ABUS Keyed Aluminium 8 mm Shackle, 53 mm Body











