ABUS Keyed Steel, Aluminium Safety Padlock Weatherproof, 22.5 mm Shackle Length, 6.5 mm Diameter, 43mm Body
- RS Stock No.:
- 704-0285
- Mfr. Part No.:
- 50872- T65AL/40 White
- Brand:
- ABUS
Get a bulk buy discount
Add 20 more to save $8.40
View bulk pricing optionsSubtotal (1 unit)*
$26.14
(exc. GST)
$28.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $26.14 | - |
| 20 - 49 | $25.72 | $8.40 |
| 50 + | $25.07 | $53.50 |
*price indicative
- RS Stock No.:
- 704-0285
- Mfr. Part No.:
- 50872- T65AL/40 White
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Keyed | |
| Product Type | Safety Padlock | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 22.5mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel, Aluminium | |
| Colour | White | |
| Width | 43mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Keyed | ||
Product Type Safety Padlock | ||
Shackle Diameter 6.5mm | ||
Shackle Length 22.5mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel, Aluminium | ||
Colour White | ||
Width 43mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Plastic Coated Aluminium Padlocks
Precision extruded aluminium body
Mechanism and shackle coated to prevent chemical corrosion
Hardened steel shackle
Automatic locking
Paracentric keyway
Supplied with 2 keys
- RS Stock No. 7040276
- Mfr. Part No. 50869- T65AL/40 Liliac
Each
$20.41
- RS Stock No. 7040291
- Mfr. Part No. 49940 - T65AL/40 Red KA 6401
Each
$31.16
- RS Stock No. 7040272
- Mfr. Part No. 50868- T65AL/40 Yellow
Each
$23.93
- RS Stock No. 7040260
- Mfr. Part No. 50867- T65AL/40 Blue
Each
$24.06
Related links
- ABUS Keyed Steel 6.5 mm Shackle, 43 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 43 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 4 mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof Keyed Alike 43 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 38 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 39 mm Body
- ABUS Key Steel 6.5 mm Shackle, 4 mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 4 mm Body











