Yale1 Padlock Brass Padlock, 9.5 mm Diameter, 57mm Body
- RS Stock No.:
- 279-4715
- Mfr. Part No.:
- Y121B/50/132/1
- Brand:
- Yale1
Subtotal (1 unit)*
$37.95
(exc. GST)
$41.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.95 |
*price indicative
- RS Stock No.:
- 279-4715
- Mfr. Part No.:
- Y121B/50/132/1
- Brand:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 9.5mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 57mm | |
| Application | Gate, Ladder, Shutter Door, Outdoor | |
| Number of Keys | 3 | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 9.5mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 57mm | ||
Application Gate, Ladder, Shutter Door, Outdoor | ||
Number of Keys 3 | ||
Weatherproof No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale brass padlocks that rigorously tested to stimulated most forms of attack, this includes cutting, twisting and pulling of shackle.
Double locking
- RS Stock No. 2794719
- Mfr. Part No. Y125B/50/129/1
Each
$26.75
- RS Stock No. 0794962
- Mfr. Part No. K13050D
Each
$40.47
- RS Stock No. 0794959
- Mfr. Part No. K13050
Each
$40.47
- RS Stock No. 0794951
- Mfr. Part No. K12560D
Each
$55.46
Related links
- Yale1 Padlock Brass Padlock 60 mm Body
- Yale1 Padlock Steel 9.5 mm Shackle, 56 mm Body
- Yale1 Padlock Steel Padlock Weatherproof 40 mm Body
- Yale1 Padlock Brass Padlock 60 mm Body
- Yale1 Padlock Brass Padlock 40 mm Body
- Yale1 Padlock Brass Padlock 70 mm Body
- Yale1 Padlock Brass Padlock 50 mm Body
- Yale1 Padlock Brass Padlock 50 mm Body












