Yale1 Padlock Brass Padlock, 10 mm Diameter, 70mm Body
- RS Stock No.:
- 279-4710
- Mfr. Part No.:
- Y114B/70/113/1
- Brand:
- Yale1
Subtotal (1 unit)*
$49.04
(exc. GST)
$53.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.04 |
*price indicative
- RS Stock No.:
- 279-4710
- Mfr. Part No.:
- Y114B/70/113/1
- Brand:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 10mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 70mm | |
| Application | Ladder, Shutter Door, Outdoor, Gate | |
| Weatherproof | No | |
| Number of Keys | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 10mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 70mm | ||
Application Ladder, Shutter Door, Outdoor, Gate | ||
Weatherproof No | ||
Number of Keys 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale brass padlocks that rigorously tested to stimulated most forms of attack, this includes cutting, twisting and pulling of shackle.
Double locking
Related links
- Yale1 Padlock Brass Padlock 60 mm Body
- Yale1 Padlock Brass Padlock 60 mm Body
- Yale1 Padlock Brass Padlock 40 mm Body
- Yale1 Padlock Brass Padlock 57 mm Body
- Yale1 Padlock Brass Padlock 50 mm Body
- Yale1 Padlock Brass Padlock 50 mm Body
- Yale1 Padlock Brass 6 mm Shackle, 47 mm Body
- Yale1 Padlock Brass 11 mm Shackle, 66 mm Body
