Yale1 Padlock Brass Padlock, 6.3 mm Diameter, 40mm Body
- RS Stock No.:
- 279-4702
- Mfr. Part No.:
- Y110B/40/122/1
- Brand:
- Yale1
Subtotal (1 unit)*
$17.83
(exc. GST)
$19.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 124 unit(s) ready to ship from another location
- Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.83 |
*price indicative
- RS Stock No.:
- 279-4702
- Mfr. Part No.:
- Y110B/40/122/1
- Brand:
- Yale1
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
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6.3mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Rucksack, Locker, Tool Box | |
| Weatherproof | No | |
| Number of Keys | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6.3mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Width 40mm | ||
Application Rucksack, Locker, Tool Box | ||
Weatherproof No | ||
Number of Keys 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale brass combination padlocks that rigorously tested to stimulated most forms of attack, this includes cutting, twisting and pulling of shackle.
Corrosion resistance of 96 hours
Related links
- Yale1 Padlock Brass Padlock 40 mm Body
- Yale1 Padlock Brass 6 mm Shackle, 47 mm Body
- Yale1 Padlock Brass Padlock, 40 mm Body
- Yale1 Padlock Brass Padlock 60 mm Body
- Yale1 Padlock Brass Padlock 50 mm Body
- Yale1 Padlock Padlock Weatherproof 47 mm Body
- Yale1 Padlock Steel 6 mm Shackle, 47 mm Body
- Yale1 Combination Padlock Brass Combination Padlock 40 mm Body