Yale1 Padlock Steel Padlock Weatherproof, 5 mm Diameter, 40mm Body
- RS Stock No.:
- 279-4714
- Mfr. Part No.:
- Y121B/40/125/1
- Brand:
- Yale1
Subtotal (1 unit)*
$27.29
(exc. GST)
$30.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.29 |
*price indicative
- RS Stock No.:
- 279-4714
- Mfr. Part No.:
- Y121B/40/125/1
- Brand:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 5mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 40mm | |
| Application | Shades, Gates | |
| Weatherproof | Yes | |
| Number of Keys | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 5mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 40mm | ||
Application Shades, Gates | ||
Weatherproof Yes | ||
Number of Keys 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale Brass Closed Shackle Padlocks have been built with you in mind. Suitable for a garden shed, gate, or any other outdoor high value items you want to keep safe and secure. Our padlocks come in 2 different sizes, with a heavy duty cover for protection against corrosion and a Boron closed shackle for enhanced security.
Heavy duty cover for protection against corrosion
Boron closed shackle to prevent cutting
Related links
- Yale1 Padlock Steel Padlock Weatherproof Keyed Alike 40 mm Body
- Yale1 Padlock Padlock Weatherproof 47 mm Body
- Yale1 Padlock Padlock Weatherproof 53 mm Body
- Yale1 Padlock Steel 6 mm Shackle, 47 mm Body
- Yale1 Padlock Steel 9.5 mm Shackle, 56 mm Body
- Yale1 Padlock Brass Padlock 57 mm Body
- Yale1 Padlock Brass 6 mm Shackle, 47 mm Body
- Yale1 Padlock Hardened Steel Steel Padlock 62 mm Body
