Kasp Padlock Steel Padlock, 29 mm Shackle Length, 9.5 mm Diameter, 50mm Body
- RS Stock No.:
- 794-962
- Mfr. Part No.:
- K13050D
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$40.47
(exc. GST)
$44.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.47 |
*price indicative
- RS Stock No.:
- 794-962
- Mfr. Part No.:
- K13050D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 9.5mm | |
| Shackle Length | 29mm | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 50mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 9.5mm | ||
Shackle Length 29mm | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 50mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Laminated padlock is designed for robust security applications, featuring a hardened steel shackle and a double bolted locking mechanism to provide enhanced protection.
Hardened steel shackle offers improved resistance against cutting and sawing
Double bolted locking mechanism ensures superior security and strength
Zinc plated steel laminated body increases durability and corrosion resistance
Eight steel countersunk rivets provide extra strength over traditional locks
Five-pin cylinder with anti-pick mushroom pins enhances resistance to tampering
Related links
- Kasp Padlock Steel Padlock 50mm Body
- Kasp Padlock Steel Padlock Keyed Alike 50mm Body
- Yale1 Padlock Steel 9.5 mm Shackle, 56 mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof 50mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 50mm Body
- Squire Combination Padlock Steel Padlock Weatherproof 50mm Body
- ABUS Keyed Titalium 9.5 mm Shackle, 50mm Body
- Yale1 Keyed Brass 8 mm Shackle, 50mm Body
