Kasp Key Steel Padlock Weatherproof, 17 mm Shackle Length, 22 mm Diameter, 70mm Body
- RS Stock No.:
- 273-5040
- Distrelec Article No.:
- 148-23-260
- Mfr. Part No.:
- K16070D
- Brand:
- Kasp
Subtotal (1 unit)*
$62.19
(exc. GST)
$68.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.19 |
*price indicative
- RS Stock No.:
- 273-5040
- Distrelec Article No.:
- 148-23-260
- Mfr. Part No.:
- K16070D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 22mm | |
| Shackle Length | 17mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Width | 70mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 22mm | ||
Shackle Length 17mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Width 70mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Disc Padlocks with hardened steel shackle for extra protection against hacksaw and cropping attacks. It has double bolted locking mechanism for extra strength to resist against torsion and pull attacks. It is suitable for securing toolboxes, gates, sheds, garages, and other medium security applications.
Key retaining
Paracentric keyway to protect against manipulation
Related links
- Kasp Key Steel Padlock Weatherproof 40 mm Body
- Kasp Combination Padlock Steel Combination Padlock Weatherproof 70 mm Body
- Kasp Key Brass Padlock Weatherproof 40 mm Body
- Kasp Combination Padlock Steel Combination Padlock Weatherproof 60 mm Body
- ABUS Key Steel Padlock Weatherproof 70 mm Body
- Kasp Key Steel Padlock Weatherproof Keyed Alike 50 mm Body
- Kasp Key Steel Weatherproof Padlock Weatherproof 65 mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 40 mm Body
