Yale1 Keyed Brass, Steel Padlock Weatherproof, 29.5 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 745-643
- Mfr. Part No.:
- 24258000
- Brand:
- Yale1
Subtotal (1 unit)*
$36.27
(exc. GST)
$39.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.27 |
*price indicative
- RS Stock No.:
- 745-643
- Mfr. Part No.:
- 24258000
- Brand:
- Yale1
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 8mm | |
| Shackle Length | 29.5mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Brass, Steel | |
| Colour | Brass | |
| Width | 50mm | |
| Application | Indoor, Locker, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 3 | |
| Weatherproof | Yes | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 8mm | ||
Shackle Length 29.5mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Brass, Steel | ||
Colour Brass | ||
Width 50mm | ||
Application Indoor, Locker, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 3 | ||
Weatherproof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 padlock is expertly designed for secure locking solutions, offering high-quality protection for lockers, toolboxes, and cabinets, ensuring peace of mind for your belongings.
Constructed from robust brass and steel for enhanced durability
Available in various sizes tailored for diverse security needs
Resistant to corrosion with a saline fog test of 96 hours
Over 10,000 manoeuvre cycles ensure lasting functionality
Equipped with standard or long shackle options for versatile applications
- RS Stock No. 0745645
- Mfr. Part No. 24261000
Each
$36.48
- RS Stock No. 7887946
- Mfr. Part No. 65/50HB80 KA6501
Each
$63.91
- RS Stock No. 0745641
- Mfr. Part No. 24250000
Each
$20.19
- RS Stock No. 3646198
- Mfr. Part No. XR0060 50KA1
Each
$49.54
Related links
- Yale1 Keyed Brass 5 mm Shackle, 30mm Body
- Yale1 Keyed Brass 4.2 mm Shackle, 25mm Body
- Yale1 Keyed Brass 10 mm Shackle, 60mm Body
- Yale1 Keyed Brass 6.3 mm Shackle, 40mm Body
- RS PRO Key Brass 7 mm Shackle, 50mm Body
- Squire Combination Padlock Steel Padlock Weatherproof 50mm Body
- Squire Keyed Hardened Steel Padlock Weatherproof 50mm Body
- ABUS Keyed Brass 8 mm Shackle, 50 mm Body











