Squire Keyed Hardened Steel Padlock Weatherproof, 26 mm Shackle Length, 10 mm Diameter, 50mm Body

Subtotal (1 unit)*

$135.51

(exc. GST)

$149.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.51

*price indicative

RS Stock No.:
865-9017
Mfr. Part No.:
RS SS50P5
Brand:
Squire
Find similar products by selecting one or more attributes.
Select all

Brand

Squire

Lock Type

Keyed

Product Type

Padlock

Shackle Diameter

10mm

Shackle Length

26mm

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Hardened Steel

Colour

Blue

Width

50mm

Quantity Per Package

1

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Squire Stronghold® P5 Padlock


The Stronghold P5 padlock is built for high security protection and offers excellent value for money. They meet the European CEN Grade 3 for padlocks

Features and Benefits


50mm Hardened steel body

Rekeyable

10mm Baron alloy shackle

Hardened boron alloy steel shackle

Electrophoretic finish - excellent corrosion resistance

Gate lock ups, Warehouses, Garages etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy