Kasp Padlock Brass Padlock, 8 mm Shackle, 50mm Body
- RS Stock No.:
- 794-739
- Mfr. Part No.:
- K12050L80D
- Brand:
- Kasp
N
This image is representative of the product range
Subtotal (1 unit)*
$36.20
(exc. GST)
$39.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.20 |
*price indicative
- RS Stock No.:
- 794-739
- Mfr. Part No.:
- K12050L80D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 80mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 80mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock provides robust security for various locking needs, ensuring peace of mind with its reliable construction and practical design features.
Solid brass body offers durability and resistance to corrosion
Hardened steel shackle enhances strength against cutting and sawing
Double bolted locking mechanism adds an extra layer of security
Supplied with 2 keys for convenience and accessibility
Lock width measures 50 mm, suitable for various applications
Related links
- Kasp Padlock Brass Padlock 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Yale1 Keyed Brass 8 mm Shackle, 50mm Body
- Master Lock Padlock Brass Padlock 50 mm Body
- Yale1 Padlock Brass Padlock 50 mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 50mm Body
- Kasp Padlock Steel Padlock 50mm Body
