Kasp Padlock Brass Padlock Keyed Alike, 80 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 794-943
- Mfr. Part No.:
- K12550L80A5
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$60.10
(exc. GST)
$66.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.10 |
*price indicative
- RS Stock No.:
- 794-943
- Mfr. Part No.:
- K12550L80A5
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 80mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 80mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is designed to provide exceptional security with its Durable construction and reliable locking mechanism, ensuring that your belongings are safeguarded against unauthorised access.
Hardened steel shackle for increased resistance to cutting
Double bolted locking mechanism enhances security
Solid brass body ensures durability and corrosion resistance
Anti-pick mushroom pins provide added protection against tampering
Features a paracentric keyway for Advanced locking technology
- RS Stock No. 0794941
- Mfr. Part No. K12550D2
Each
$79.11
- RS Stock No. 0794942
- Mfr. Part No. K12550L80A1
Each
$60.10
- RS Stock No. 0794938
- Mfr. Part No. K12550A6
Each
$50.64
- RS Stock No. 0794780
- Mfr. Part No. K12550A1
Each
$50.64
Related links
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock 50mm Body
- Kasp Padlock Steel Padlock Keyed Alike 50mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body







