Kasp Padlock Brass Padlock, 80 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 794-944
- Mfr. Part No.:
- K12550L80D
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$54.42
(exc. GST)
$59.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.42 |
*price indicative
- RS Stock No.:
- 794-944
- Mfr. Part No.:
- K12550L80D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 80mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 80mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers exceptional security and durability, designed to protect your belongings with a robust construction. Ideal for a variety of applications, it ensures peace of mind with its superior locking mechanism.
Hardened steel shackle delivers enhanced resistance to cutting
Double bolted locking mechanism provides added security
Solid brass body guarantees durability and resistance to corrosion
Anti-pick mushroom pins enhance protection against tampering
- RS Stock No. 0794945
- Mfr. Part No. K12550XD
Each
$62.94
- RS Stock No. 0794740
- Mfr. Part No. K12050SD
Each
$39.77
- RS Stock No. 0794737
- Mfr. Part No. K12050
Each
$31.26
- RS Stock No. 0794738
- Mfr. Part No. K12050D2
Each
$49.38
Related links
- Kasp Padlock Brass Padlock 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Yale1 Keyed Brass 8 mm Shackle, 50mm Body
- Master Lock Padlock Brass Padlock 50 mm Body
- Yale1 Padlock Brass Padlock 50 mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 50mm Body
- Kasp Padlock Steel Padlock 50mm Body










