Kasp Padlock Brass Padlock, 8 mm Shackle, 50mm Body
- RS Stock No.:
- 794-737
- Mfr. Part No.:
- K12050
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$31.26
(exc. GST)
$34.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.26 |
*price indicative
- RS Stock No.:
- 794-737
- Mfr. Part No.:
- K12050
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 30mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 30mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass Padlock is a robust security solution designed to safeguard your belongings with its solid construction and reliable double bolted locking mechanism.
Solid brass body ensures durability and resistance to weather conditions
Hardened steel shackle provides enhanced protection against cutting
Double bolted locking mechanism increases security against tampering
Supplied with 2 keys for added convenience
Lock width measures 50 mm for versatile applications
Shackle diameter of 8 mm for robust performance
Internal shackle height of 30 mm allows for various fitments
Related links
- Kasp Padlock Brass Padlock 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Yale1 Keyed Brass 8 mm Shackle, 50mm Body
- Master Lock Padlock Brass Padlock 50 mm Body
- Yale1 Padlock Brass Padlock 50 mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 50mm Body
- Kasp Padlock Steel Padlock 50mm Body
